Multicomp MC29419

Disconnect Terminal 14-16AWG F 14mm Tin
$ 1.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29419.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.86%

Descriptions

Descriptions of Multicomp MC29419 provided by its distributors.

Disconnect Terminal 14-16AWG F 14mm Tin
TERMINAL, FLAG DISCONNECT, 0.25IN, CRIMP; Product Range:MC Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Wire Size AWG Max:1
Terminal, Flag Disconnect, 0.25In, Crimp; Terminal, Tipo:Desconexión De Bandera Hembra; Rango De Producto:Serie Mc; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Aislante, Color:- |Multicomp Pro MC29419

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]