Multicomp MC29405

Quick Disconnect Terminal 16-14AWG F 15.2mm Nickel
$ 0.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29405.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC29405 provided by its distributors.

Quick Disconnect Terminal 16-14AWG F 15.2mm Nickel
Terminal, Female Disconnect 0.25In Crimp; Product Range:Mc Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.4Mm; Tab Size - Imperial:0.25" X 0.016"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Multicomp Pro MC29405

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]