Multicomp MC25133

Electromechanical Relay 12VDC 960Ohm 2A DPDT(20.3x10x11.5)mm THT
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC25133.

IHS

Datasheet3 pages15 years ago

element14

Inventory History

3 month trend:
-1.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC25133 provided by its distributors.

Electromechanical Relay 12VDC 960Ohm 2A DPDT(20.3x10x11.5)mm THT
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 120VAC, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: -; Relay Mounting: Through Hole; Coil Type: -; Relay Terminals: Solder; Contact V 12P9634
Relay, Signal, Dpdt, 120Vac, 24Vdc, 1A; Rango De Producto:-; Tipo De Bobina:-; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:12Vdc; Contacto, Material:Aleación De Plata |Multicomp Pro MC25133

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]