Multicomp MC25121

Electromechanical Relay 24VDC 3.291KOhm 2A SPDT(12.4x7.4x10.2)mm THT
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC25121.

IHS

Datasheet3 pages15 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC25121 provided by its distributors.

Electromechanical Relay 24VDC 3.291KOhm 2A SPDT(12.4x7.4x10.2)mm THT
Power/Signal Relay
RELAY, SIGNAL, SPDT, 120VAC, 24VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: SPDT; Contact Current: 1A; Product Range: -; Relay Mounting: Through Hole; Coil Type: DC; Relay Terminals: Solder; Contact Voltage VAC: 120V; Co
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; Rango De Producto:-; Tipo De Bobina:-; Contacto, Configuración:Spdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:1A; Tensión De La Bobina:24Vdc; Contacto, Material:Aleación De Plata |Multicomp Pro MC25121

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC25121.