Multicomp MC24397

Strip Terminal Block

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24397.

IHS

Datasheet1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-22

Descriptions

Descriptions of Multicomp MC24397 provided by its distributors.

Strip Terminal Block
PIN HEADER, EUROSTYLE, 10POS, 5.08MM; Connector Type:Eurostyle Terminal Block; Series:ME060-508; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:10; Contact Plating:Tin; Contact Material:Brass
Pin Header, Eurostyle, 10 Position, 5.08Mm; Gender:header; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Rated Current:16A; Rated Voltage:300V; Block Orientation:through Hole Vertical; Product Range:me Series Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]