Multicomp MC24341

Conn Terminal Block 10 POS 11mm Screw Panel Mount 20A
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24341.

IHS

Datasheet1 page6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-11.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC24341 provided by its distributors.

Conn Terminal Block 10 POS 11mm Screw Panel Mount 20A
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 10 POSITION, 22-14AWG; No. of Rows:2 Row; No. of Positions:10Positions; Wire Size AWG Min:-; Wire Size AWG Max:12AWG; Pitch Spacing:11mm; Rated Current:20A; Rated Voltage:300V; Product Range:-; C
Terminal Block, Barrier, 10 Position, 22-14Awg; Núm. De Posiciones:10; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Color:Black; Conector, Montaje:Panel |Multicomp Pro MC24341

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]