Multicomp MC24340

Terminal Block, Barrier, 8POS, 22-14AWG
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24340.

IHS

Datasheet1 page16 years ago

element14 APAC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC24340 provided by its distributors.

TERMINAL BLOCK, BARRIER, 8POS, 22-14AWG
Barrier Strip Terminal Block
Terminal Block, Barrier, 8 Position, 22-14Awg; Núm. De Posiciones:8; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Color:Black; Conector, Montaje:Panel |Multicomp Pro MC24340
TERMINAL BLOCK, BARRIER, 8POS, 22-14AWG;; TERMINAL BLOCK, BARRIER, 8POS, 22-14AWG; Connector Type:Barrier Terminal Block; Series:T66; Connector Mounting:Panel; Pitch Spacing:11mm; No. of Contacts:8; Contact Plating:Tin; Contact Material:Brass; Color:Black

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]