Multicomp MC24312

Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24312.

IHS

Datasheet1 page5 years ago
Datasheet1 page16 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC24312 provided by its distributors.

Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 5Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 9.5mm; Rated Current: 20A; Rated Voltage: 300
Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 20A
Terminal Block, Barrier, 5 Position, 22-12Awg; Núm. De Posiciones:5; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Color:Black; Conector, Montaje:Panel |Multicomp Pro MC24312

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]