Descriptions of Multicomp MC24187 provided by its distributors.
Multi-Color LED; Luminous Intensity:650mcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:2.7V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-40°C to +100°C; Package/Case:4-PLCC; Wavelength:624nm ;RoHS Compliant: Yes