Multicomp MC24182

Multi-Color LED; Luminous Intensity: 800mcd; Viewing Angle: 120°; Forward Current: 30mA; Forward Voltage: 3.9V; LED...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestMC241820
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24182.

element14

Datasheet7 pages17 years ago

Descriptions

Descriptions of Multicomp MC24182 provided by its distributors.

Multi-Color LED; Luminous Intensity:800mcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:3.9V; LED Color:Green; LED Gas Type:InGaN; Operating Temperature Range:-40°C to +100°C; Package/Case:4-PLCC; Wavelength:527nm ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]