Multicomp MC24181

Single Color LED

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24181.

element14

Datasheet5 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Multicomp MC24181 provided by its distributors.

Single Color LED
Multi-Color LED; Luminous Intensity:800mcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:3.9V; LED Color:Turquoise; LED Gas Type:InGaN; Operating Temperature Range:-40°C to +100°C; Package/Case:4-PLCC ;RoHS Compliant: Yes
LED, TURQUOISE GREEN, 800MCD, 510NM; LED Color:Turquoise; Luminous Intensity:800mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:4V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:510nm; Dominant Wavelength:510nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]