Multicomp MC24174

Multi-Color LED; LED Color: Orange; Viewi
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24174.

Farnell

Datasheet3 pages17 years ago

Descriptions

Descriptions of Multicomp MC24174 provided by its distributors.

Multi-Color LED; LED Color:Orange; Viewi
LED, ORANGE, 650MCD, 605NM; LED Color:Orange; Luminous Intensity:650mcd; Viewing Angle:140°; Forward Current If:50mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Square; Wavelength Typ:605nm; LED Gas Type:AlInGaP
Multi-Color LED; Luminous Intensity:650mcd; Viewing Angle:180°; Forward Current:50mA; Forward Voltage:2.4V; LED Color:Orange; LED Gas Type:AlInGaP; Operating Temperature Range:-40°C to +80°C; Package/Case:P-180; Wavelength:605nm ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]