Multicomp MC24173

Multi-Color LED; Luminous Intensity: 1200mcd; Viewing Angle: 180°; Forward Current: 50mA; Forward Voltage: 2.6V; LED...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24173.

element14

Datasheet3 pages17 years ago

Descriptions

Descriptions of Multicomp MC24173 provided by its distributors.

Multi-Color LED; Luminous Intensity:1200mcd; Viewing Angle:180°; Forward Current:50mA; Forward Voltage:2.6V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-25°C to +80°C; Package/Case:P-180; Wavelength:624nm ;RoHS Compliant: Yes
LED, RED, 800MCD, 625NM; LED Color:Red;; LED, RED, 800MCD, 625NM; LED Color:Red; Luminous Intensity:800mcd; Viewing Angle:140°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Square; Wavelength Typ:635nm; Dominant Wavelength:625nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]