Descriptions of Multicomp MC24172 provided by its distributors.
Multi-Color LED; Luminous Intensity:600mcd; Viewing Angle:180°; Forward Current:50mA; Forward Voltage:2.4V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-25°C to +80°C; Package/Case:P-180; Wavelength:623nm ;RoHS Compliant: Yes