Multicomp MC24170

Multi-Color LED; Luminous Intensity: 850mcd; Viewing Angle: 70°; Forward Current: 30mA; Forward Voltage: 4V; LED...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24170.

element14

Datasheet3 pages17 years ago

Descriptions

Descriptions of Multicomp MC24170 provided by its distributors.

Multi-Color LED; Luminous Intensity:850mcd; Viewing Angle:70°; Forward Current:30mA; Forward Voltage:4V; LED Color:Blue; LED Gas Type:InGaN; Operating Temperature Range:-25°C to +80°C; Package/Case:P-70; Wavelength:468nm ;RoHS Compliant: Yes
LED, BLUE, T-1 (3MM), 850MCD, 473NM; Bul; LED, BLUE, T-1 (3MM), 850MCD, 473NM; Bulb Size:T-1 (3mm); LED Color:Blue; Luminous Intensity:850mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:473nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]