Multicomp MC24169

Multi-Color LED; Luminous Intensity: 2400mcd; Viewing Angle: 70°; Forward Current: 30mA; Forward Voltage: 4V; LED...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24169.

element14

Datasheet3 pages17 years ago

Descriptions

Descriptions of Multicomp MC24169 provided by its distributors.

Multi-Color LED; Luminous Intensity:2400mcd; Viewing Angle:70°; Forward Current:30mA; Forward Voltage:4V; LED Color:Green; LED Gas Type:InGaN; Operating Temperature Range:-25°C to +80°C; Package/Case:P-70; Wavelength:527nm ;RoHS Compliant: Yes
LED, GREEN, T-1 (3MM), 2.4CD, 525NM; Bul; LED, GREEN, T-1 (3MM), 2.4CD, 525NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:2.4cd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:525nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]