Descriptions of Multicomp MC24165 provided by its distributors.
Multi-Color LED; Luminous Intensity:2100mcd; Viewing Angle:70°; Forward Current:50mA; Forward Voltage:2.6V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-25°C to +80°C; Package/Case:P-70; Wavelength:624nm ;RoHS Compliant: Yes