Descriptions of Multicomp MC24162 provided by its distributors.
Multi-Color LED; Luminous Intensity:3000mcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:2.4V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-40°C to +100°C; Package/Case:PLCC w/dome ;RoHS Compliant: Yes