Descriptions of Multicomp MC24158 provided by its distributors.
Multi-Color LED; Luminous Intensity:80mcd; Viewing Angle:110°; Forward Current:30mA; Forward Voltage:2.4V; LED Color:Red; LED Gas Type:AlInGaP; Operating Temperature Range:-20°C to +80°C; Package/Case:PLCC; Wavelength:624nm ;RoHS Compliant: Yes