Multicomp MC24147

Multi-Color LED; Luminous Intensity: 900mcd; Viewing Angle: 20°; Forward Current: 30mA; Forward Voltage: 3.8V; LED...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC24147. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC24147.

element14

Datasheet5 pages17 years ago

Descriptions

Descriptions of Multicomp MC24147 provided by its distributors.

Multi-Color LED; Luminous Intensity:900mcd; Viewing Angle:20°; Forward Current:30mA; Forward Voltage:3.8V; LED Color:Green; LED Gas Type:InGaN; Operating Temperature Range:-20°C to +80°C; Package/Case:Dome; Wavelength:527nm ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]