Descriptions of Multicomp MC24134 provided by its distributors.
Multi-Color LED; Bulb Size:1.8mm; Luminous Intensity:90mcd; Viewing Angle:20°; Forward Current:30mA; Forward Voltage:4V; LED Color:White; LED Gas Type:InGaN; Operating Temperature Range:-20°C to +80°C ;RoHS Compliant: Yes