Multicomp MC21061

Soft Touch Spline Shaft Knob
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC21061.

Farnell

Datasheet1 page12 years ago

element14 APAC

Descriptions

Descriptions of Multicomp MC21061 provided by its distributors.

Soft Touch Spline Shaft Knob
ROUND KNURLED KNOB, 13MM, GRN INDICATOR; Shaft Type: Splined Shaft; Shaft Diameter: 6mm; Knob Material: Rubber; Knob / Dial Style: Round Knurled with Indicator Line; Knob Diameter: 13mm; Product Range: -; SVHC: No SVHC (07-Jul-
Round Knurled Knob, 6Mm; Selector, Tipo:Redondo Estriado Con Línea Indicadora; Diámetro Del Eje:6Mm; Diámetro Botón:13Mm; Tipo De Eje:Splined; Material, Botón:Rubber; Material Del Cuerpo:Rubber; Shaft Size:1/4 (6.35) In. (Mm) |Multicomp MC21061

Images

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]