Multicomp MC21054

Knurled-Side Dial Type Knob with Indicator Line
$ 0.362
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC21054.

element14 APAC

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-5.38%

Descriptions

Descriptions of Multicomp MC21054 provided by its distributors.

Knurled-Side Dial Type Knob with Indicator Line
ROUND KNURLED KNOB, 20MM, PLASTIC; Shaft Type: Round Shaft; Shaft Diameter: 6mm; Knob Material: Plastic; Knob / Dial Style: Round Knurled with Indicator Line; Knob Diameter: 20mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Round Knurled Dial Knob, 6.35Mm; Selector, Tipo:Redondo Estriado Con Línea Indicadora; Diámetro Del Eje:6.35Mm; Diámetro Botón:16Mm; Tipo De Eje:Splined; Material, Botón:Plastic; Material Del Cuerpo:Plastic With Metal Insert |Multicomp MC21054

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]