Multicomp MC21041

Switch Access Rotary Switch Round Knob
$ 1.671
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC21041.

Farnell

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC21041 provided by its distributors.

Switch Access Rotary Switch Round Knob
ROUND KNURLED ALUMINIUM KNOB, 6.43MM; Shaft Type: Round Shaft; Shaft Diameter: 6.43mm; Knob Material: Aluminium; Knob / Dial Style: Round Knurled with Indicator Line; Knob Diameter: 19mm; Product Range: -; 10M7559
Round Knurled Aluminium Knob, 6.43Mm; Selector, Tipo:Redondo Estriado Con Línea Indicadora; Diámetro Del Eje:6.43Mm; Diámetro Botón:19Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Material Del Cuerpo:Solid Aluminum |Multicomp MC21041

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]