Multicomp MC20461

LED Lamp; Bulb Size: 2mm x 5mm; Luminous Intensity: 25µcd; Viewing Angle: 100°; Forward Current: 20mA; Forward...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestMC204611,264
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20461.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20461 provided by its distributors.

LED Lamp; Bulb Size:2mm x 5mm; Luminous Intensity:25µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow Green; LED Color:Yellow Green; Leaded Process Compatible:Yes; Lens Color:Green Diffused ;RoHS Compliant: Yes
LED, 2X5MM, YELLOW GREEN, 20MCD, 570NM;; LED, 2X5MM, YELLOW GREEN, 20MCD, 570NM; LED Color:Yellow Green; Luminous Intensity:20mcd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:570nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]