Multicomp MC20452

Single Color LED, High Intensity Yellow, Diffused Yellow, T-1 3/4, 5mm

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsMC2045222,0557
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20452.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20452 provided by its distributors.

Single Color LED, High Intensity Yellow, Diffused Yellow, T-1 3/4, 5mm
LED, T-1 3/4, YELLOW, 20MCD, 585NM; Bulb; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:20mcd;
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:20µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Yellow Diffused ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]