Multicomp MC20437

LED, 8mm, YELLOW, 70MCD, 585NM; Bulb Siz; Size: 8mm; LED Color: Yellow; Luminous Intensity: 70mcd; Viewing
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAMC20437487
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20437.

element14

Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, YELLOW
VCC VAOL-5MCE2 LED 5mm Yellow Flangeless
Single Color LED, Yellow, Transparent, T-1, 3mm
LED Uni-Color Yellow 2-Pin T-1 Bag
LED Uni-Color Yellow 2-Pin T-1 Bag
Bivar3SYT-S
Single Color LED, Super Bright Yellow, Tinted, T-1, 3mm

Descriptions

Descriptions of Multicomp MC20437 provided by its distributors.

LED, 8mm, YELLOW, 70MCD, 585NM; Bulb Siz; Size:8mm; LED Color:Yellow; Luminous Intensity:70mcd; Viewing
Single Color LED, Yellow, Diffused, T-3, 8mm
LED Lamp; Bulb Size:8mm; Luminous Intensity:70µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Yellow Diffused; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]