Multicomp MC20425

LED, RED, T-1 3/4 (5mm), 30MCD, 630NM; B; Bulb Size: T-1 (5mm); LED Color: Red; Luminous Intensity: 30mcd;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20425.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20425 provided by its distributors.

LED, RED, T-1 3/4 (5mm), 30MCD, 630NM; B; Bulb Size:T-1 (5mm); LED Color:Red; Luminous Intensity:30mcd;
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:50µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Red Diffused; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]