Multicomp MC20411

LED, BLUE, T-1 (3mm), 45MCD, 430NM; Bulb; Bulb Size: T-1 (3mm); LED Color: Blue; Luminous Intensity: 45mcd; Viewing
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20411.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20411 provided by its distributors.

LED, BLUE, T-1 (3mm), 45MCD, 430NM; Bulb; Bulb Size:T-1 (3mm); LED Color:Blue; Luminous Intensity:45mcd; Viewing
LED Lamp; Bulb Size:T-1; Luminous Intensity:45µcd; Viewing Angle:20°; Forward Current:20mA; Forward Voltage:3.5V; Color:Blue; LED Color:Blue; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]