Multicomp MC20401

LED, T-1, YELLOW, 30MCD, 585NM; Bulb Siz; Size: T-1 (3mm); LED Color: Yellow; Luminous Intensity: 30mcd; Viewing
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20401. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20401.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20401 provided by its distributors.

LED, T-1, YELLOW, 30MCD, 585NM; Bulb Siz; Size:T-1 (3mm); LED Color:Yellow; Luminous Intensity:30mcd; Viewing
LED Uni-Color Yellow 590nm 2-Pin T-1
LED, T-1, YELLOW, 30MCD, 585NM
LED Lamp; Bulb Size:T-1; Luminous Intensity:30µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Yellow Diffused; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]