Multicomp MC20393

Multi-Color LED; Bulb Size: T-1; Luminous Intensity: 20µcd; Viewing Angle: 60°; Forward Current: 20mA; Forward...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20393. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20393.

element14

Datasheet1 page19 years ago

Newark

CAD Models

Download Multicomp MC20393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp MC20393 provided by its distributors.

Multi-Color LED; Bulb Size:T-1; Luminous Intensity:20µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2.5V; Color:Red/Yellow Green; LED Color:Red/Yellow/Green; Leaded Process Compatible:Yes; Lens Color:White Diffused ;RoHS Compliant: Yes
LED, T-1, RED / YELLOW / GREEN, RADIAL;; LED, T-1, RED / YELLOW / GREEN, RADIAL; Bulb Size:T-1 (3mm); LED Color:Red / Yellow-Green; Luminous Intensity / Color:R 30mcd / YG 20mcd; Viewing Angle:60°; Forward Voltage / Color:R 1.8V / YG 1.9V; LED Mounting:Through Hole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]