Multicomp MC20372

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm

Price and Stock

DistributorSKUMinPkg
Component Stockers USAMC20372340
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20372.

element14

Datasheet2 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-14

Descriptions

Descriptions of Multicomp MC20372 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED, YELLOW, T-1 3/4 (5MM), 2.5CD, 588NM
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2500µcd; Viewing Angle:25°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]