Multicomp MC20370

Single Color LED, Super Bright Yellow Green, Water Clear, T-1 3/4, 5mm
Production

Price and Stock

DistributorSKUMinPkg
QuestMC2037036
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20370.

Newark

Datasheet2 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp MC20370 provided by its distributors.

Single Color LED, Super Bright Yellow Green, Water Clear, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2000µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:1.9V; Color:Yellow Green; LED Color:Yellow Green; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]