Multicomp MC20364

Single Color LED

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20364.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20364 provided by its distributors.

Single Color LED
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2000µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:3.5V; Color:Cyan; LED Color:Cyan; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes
LED, T-1 3/4, CYAN, 2000MCD, 509NM; Bulb; LED, T-1 3/4, CYAN, 2000MCD, 509NM; Bulb Size:T-1 3/4 (5mm); LED Color:Cyan; Luminous Intensity:2cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:3.5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:509nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]