Multicomp MC20358

Single Color LED, Super Bright White, Water Clear, T-1 3/4, 5mm

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20358. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20358.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20358 provided by its distributors.

Single Color LED, Super Bright White, Water Clear, T-1 3/4, 5mm
LED, T-1 3/4, WHITE, 7500MCD; Bulb Size:; LED, T-1 3/4, WHITE, 7500MCD; Bulb Size:T-1 3/4 (5mm); LED Color:White; Luminous Intensity:7.5cd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Color:White

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]