Multicomp MC20357

LED, WHITE, T-1 3/4 (5mm), 8.5CD; Bulb S; Size: T-1 (5mm); LED Color: White; Luminous Intensity: 8.5cd;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC20357. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC20357.

element14

Datasheet2 pages19 years ago

Descriptions

Descriptions of Multicomp MC20357 provided by its distributors.

LED, WHITE, T-1 3/4 (5mm), 8.5CD; Bulb S; Size:T-1 (5mm); LED Color:White; Luminous Intensity:8.5cd;
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:8500µcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:3.2V; Color:White; LED Color:White; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]