Multicomp MC200-50811

Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 16A
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC200-50811.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC200-50811 provided by its distributors.

Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 16A
Barrier Strip Terminal Block
TERMINAL BLOCK PLUGGABLE 11 POSITION, 24-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 11Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw 04R6925
Terminal Block Pluggable 11 Position, 24-12Awg; Núm. De Posiciones:11; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:- |Multicomp Pro MC200-50811

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]