Multicomp MC1812N101J302CT

Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1812
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1812N101J302CT.

IHS

Datasheet13 pages14 years ago

Farnell

Inventory History

3 month trend:
-99.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC1812N101J302CT provided by its distributors.

Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1812
Cap Ceramic 100pF 3kV C0G ±5% SMD 1812 125°C T/R
Avnet Japan
100pF ¡À5% C0G(NP0) 3KV 1812
CAP, 100PF, 3KV, MLCC, 1812; Capacitance:100pF; Voltage(DC):3kV; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:-; Product Length:4.58mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1812N101J302CT.