Multicomp MC14708

Fixed Resistor, Wire Wound, 5W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC14708.

IHS

Datasheet2 pages10 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F40RE
RES, 40R, 5W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
Ohmite45F40R
Fixed Resistor, Wire Wound, 5W, 40ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 40ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 40 Ohm 1% 5W ±20ppm/°C AXL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 5W, 40ohm, 10.9545V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite45F39RE
Fixed Resistor, Wire Wound, 5W, 39ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MC14708 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res General Purpose Wirewound 40 Ohm 1% 5W ±20ppm/°C Conformal Solder
Avnet Japan
Res 40 Ohm 1% 5W ±90ppm/C Conformal Silicone Ceramic AXL
RES, 40R, 1%, 5W, AXIAL, WIREWOUND; Resistance: 40ohm; Product Range: MC 1% Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Tempe
Wirewound Resistor, 40 Ohm, 5W, 1%; Rango De Producto:Serie Mc; Resistencia:40Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Multicomp Pro MC14708

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14708.