Multicomp MC14689

MOUNTING BRACKET, WIREWOUND RES; Accessory Type: Mounting Bracket; For Use With: Single 25 or 50 Watt Wirewound...
$ 8.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC14689.

element14 APAC

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC14689 provided by its distributors.

MOUNTING BRACKET, WIREWOUND RES; Accessory Type:Mounting Bracket; For Use With:Single 25 or 50 Watt Wirewound Resistor; Product Range:- 28K6303
Mounting Bracket, Wirewound Res; Para Usar Con:Single 25 Or 50 Watt Wirewound Resistor; Tipo De Accesorio:Soporte De Montaje; Aplicaciones:Single 25 Watt Or 50 Watt Wirewound Resistors; Material Del Cuerpo:Steel |Multicomp Pro MC14689

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14689.