Multicomp MC1210W2F1400T4E

RES, THICK FILM, 140R, 1%, 0.5W, 1210; Resistance: 140ohm; Resistance Tolerance: ± 1%; Power Rating: 500mW; Resistor...
$ 0.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1210W2F1400T4E.

element14 APAC

Datasheet6 pages15 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-07140RL
Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF1400U
Res Thick Film 1210 140 Ohm 1% 1/2W ±100ppm/°C SMD Embossed Carrier T/R
PanasonicERJ-P06F1400V
Res Thick Film 0805 140 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.4W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MC1210W2F1400T4E provided by its distributors.

RES, THICK FILM, 140R, 1%, 0.5W, 1210; Resistance:140ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Resistor Case / Package:1210 ^3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product
Res, Thick Film, 140R, 1%, 0.5W, 1210; Rango De Producto:Serie Mc; Resistencia:140Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:400V; Tipo De Resistencia:1210 [3225 Metric]; Núm. De Contactos:2 |Multicomp Pro MC1210W2F1400T4E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]