Multicomp MC1210N470J102CT

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000047uF, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1210N470J102CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12103U470JAT2A
Cap Ceramic 47pF 25V C0G 5% SMD 1210 125°C T/R
KYOCERA AVX12107A470JAT2A
Cap Ceramic 47pF 500V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX1210AA470KAT1A
1210 HV 47PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-10% SMD
Yageo GroupC1210C470K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210

Descriptions

Descriptions of Multicomp MC1210N470J102CT provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000047uF, 1210
Cap Ceramic 47pF 1000V C0G 5% Pad SMD 1210 125C T/R
Cap, Mlcc, C0G, 47Pf, 1Kv, 1210, Reel; Capacitance:47Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1210N470J102CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1210N470J102CT.