Multicomp MC1210N101J202CT

Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1210
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1210N101J202CT.

IHS

Datasheet13 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC1210N101J202CT provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, 1210
Cap Ceramic 100pF 2kV C0G ±5% SMD 1210 125°C T/R
Avnet Japan
100pF ¡À5% C0G(NP0) 2KV 1210 3.2mm*2.5mm
Cap, Mlcc, C0G/Np0, 100Pf, 2Kv, 1210; Capacitance:100Pf; Voltage(Dc):2Kv; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:3.2Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC1210N101J202CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1210N101J202CT.