Multicomp MC1206N4R7C201CT

Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, 30ppm/Cel TC, 0.0000047uF, 1206
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N4R7C201CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR06C479BAGAC
Cap Ceramic 4.7pF 250V C0G 0.1pF Pad SMD 0603 125C Medical T/R
Yageo GroupC0805C479C2GACTU
0805 C 4.7PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVX06032U4R7BAT2A
Cap Ceramic 4.7pF 200V C0G 0.1pF Pad SMD 0603 125¡ãC Ultra Low ESR T/R
KYOCERA AVX08052A4R7DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4.7pF C0G 0805 .5pF Tol
KYOCERA AVX08052A4R7CAT2A
Cap Ceramic 4.7pF 200V C0G 0.25pF SMD 0805 125°C Paper T/R
KYOCERA AVX08052U4R7CAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4.7pF C0G 0805 .25pF Tol

Descriptions

Descriptions of Multicomp MC1206N4R7C201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, 30ppm/Cel TC, 0.0000047uF, 1206
Cap Ceramic 4.7pF 200V C0G ±0.25pF SMD 1206 125°C T/R
Avnet Japan
Cap, 4.7Pf, 200V, Mlcc, 1206; Capacitance:4.7Pf; Voltage(Dc):200V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:3.2Mm; Msl:- Rohs Compliant: Yes |Multicomp Pro MC1206N4R7C201CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206N4R7C201CT.