Multicomp MC1206N472J500CT

Cap Ceramic 4700pF 50V C0G ±5% SMD 1206 125°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N472J500CT.

Newark

Datasheet26 pages6 years ago
Datasheet8 pages16 years ago

element14 APAC

Descriptions

Descriptions of Multicomp MC1206N472J500CT provided by its distributors.

Cap Ceramic 4700pF 50V C0G ±5% SMD 1206 125°C T/R
Avnet Japan
0.0047uF Capacitor Ceramic Multilayer
CAP, 4700PF, 50V, 5%, C0G/NP0, 1206; Capacitance: 4700pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric C; Available until stocks are exhausted Alternative available
Capacitor Ceramic 4700Pf 50V, C0G, 5%, 1206; Capacitance:4700Pf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1206N472J500CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]