Multicomp MC1206N2R2C201CT

Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, NP0, 30ppm/Cel TC, 0.0000022uF, 1206
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N2R2C201CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC1206N2R2C201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, NP0, 30ppm/Cel TC, 0.0000022uF, 1206
Cap Ceramic 2.2pF 200V C0G ±0.25pF SMD 1206 125°C T/R
Avnet Japan
2.2pF ¡À0.25pF C0G(NP0) 200V 1206 3.2mm*1.6mm
CAP, 2.2PF, 200V, C0G, 1206, REEL; Capacitance: 2.2pF; Voltage Rating: 200V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: MC Series; Operatin

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206N2R2C201CT.