Multicomp MC1060-02-YL

TERMINAL, CLOSED END SPLICE CRIMP YELLOW; Product Range: MC Series; Termination: Crimp; Wire Size AWG Min: -; Wire...
$ 1.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1060-02-YL.

Farnell

Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.49%

Descriptions

Descriptions of Multicomp MC1060-02-YL provided by its distributors.

TERMINAL, CLOSED END SPLICE CRIMP YELLOW; Product Range:MC Series; Termination:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) 4
Terminal, Closed End Splice Crimp Yellow; Rango De Producto:Serie Mc; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Material Aislante:Nylon (Poliamida); Aislante, Color:Amarillo |Multicomp Pro MC1060-02-YL

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]