Multicomp MC0805N4R7C201CT

Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, 30ppm/Cel TC, 0.0000047uF, 0805
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N4R7C201CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-34.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A4R7DAT2A
0805 4.7 pF 100 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 4.7pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051U4R7CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7pF C0G 0805 .25pF Tol
Samsung Electro-MechanicsCL21C4R7CBANNNC
Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
50V 4.7pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 125C Paper T/R

Descriptions

Descriptions of Multicomp MC0805N4R7C201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, 30ppm/Cel TC, 0.0000047uF, 0805
Cap Ceramic 4.7pF 200V C0G ±0.25pF SMD 0805 125°C T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Mc Series, 4.7 Pf, 0.25Pf, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N4R7C201CT
CAP, 4.7PF, 200V, C0G, 0805, REEL; Capacitance: 4.7pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: MC Series; Operatin

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N4R7C201CT.