Multicomp MC0805N332J500A5.08MM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0033uF
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N332J500A5.08MM.

IHS

Datasheet3 pages17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 50V 3.3nF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 3.3nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupR82EC1330AA50J
Film Capacitor, 3300 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC1330Z350J
Cap Film 0.0033uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupF426KG332J630L
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Ammo

Descriptions

Descriptions of Multicomp MC0805N332J500A5.08MM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0033uF
Cap Ceramic 0.0033uF 50V C0G 5% Radial 0805 5.08mm 125C Ammo
CERAMIC CAPACITOR 3300PF 50V, C0G, 5%, RADIAL; Capacitance: 3300pF; Voltage(DC): 50V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.08mm; Product Range: -; Produ
Ceramic Capacitor 3300Pf 50V, C0G, 5%, Radial; Rango De Producto:Serie Mc; Capacidad:3300Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp MC0805N332J500A5.08MM

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N332J500A5.08MM.