Multicomp MC0805N221J501CT

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 0805
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N221J501CT.

IHS

Datasheet13 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 220pF 450V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
450V 220pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 220pF CH 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Comm X7R HV 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.01mmx1.25mm X7R ±5% 220pF
Yageo GroupC0805C201JBGACTU
Cap Ceramic 200pF 630V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC0805C241JBGACTU
Cap Ceramic 240pF 630V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of Multicomp MC0805N221J501CT provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 0805
Cap Ceramic 220pF 500V C0G 5% Pad SMD 0805 125C T/R
CAP, 220PF, 500V, 5%, C0G, 0805, REEL; Capacitance: 220pF; Voltage Rating: 500V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: MC Series; Operatin
Ceramic Capacitor 220Pf 500V, C0G, 5%, 0805, Full Reel; Rango De Producto:Serie Mc; Capacidad:220Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:500V; Temperatura De Trabajo Mín.:-55°C |Multicomp Pro MC0805N221J501CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N221J501CT.